Cornell Dubilier SC628DPR technical specifications.
| Color | Black |
| Current Rating | 23mA |
| Frequency | 1.9kHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Self Resonant Frequency | 1.9kHz |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SC628DPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.