Cornell Dubilier SC628NDR technical specifications.
| Input Current | 16mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Self Resonant Frequency | 2kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SC628NDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.