Cornell Dubilier SC648 technical specifications.
| Color | Black |
| Current Rating | 18mA |
| Diameter | 42.9mm |
| Height | 20.6mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 32.5mm |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Weight | 42.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SC648 to view detailed technical specifications.
No datasheet is available for this part.