Cornell Dubilier SCD305K122C3-28 technical specifications.
| Capacitance | 3uF |
| Package/Case | Module |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 5mR |
| Lead Pitch | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 10% |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SCD305K122C3-28 to view detailed technical specifications.
No datasheet is available for this part.