Cornell Dubilier SCRN222R-NP technical specifications.
| Capacitance | 5F |
| Dielectric Material | Paper |
| Mount | Screw |
| Tolerance | 10% |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SCRN222R-NP to view detailed technical specifications.
No datasheet is available for this part.