The Cornell Dubilier SFS37T35K384Z-0000 is a 35uF film capacitor with a radial package and holder mount. It features a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 370V AC and a tolerance of 10%. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 35uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Packaging | Bulk |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 370V |
| RoHS | Compliant |