Cornell Dubilier SFT24T150K391B-F technical specifications.
| Capacitance | 150uF |
| Package/Case | T |
| Dielectric Material | Polypropylene |
| Height | 3.91mm |
| Lead Length | 0.5mm |
| Lead Pitch | 0.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFT24T150K391B-F to view detailed technical specifications.
No datasheet is available for this part.