The Cornell Dubilier SKA101M016RT is an aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a DC rated voltage of 16V. The capacitor is packaged in a 6mm diameter, 16mm length axial package and is available in quantities of 5000 per reel. It is designed for use in a variety of applications where a reliable and efficient capacitor is required.
Cornell Dubilier SKA101M016RT technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 6mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | SKA |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SKA101M016RT to view detailed technical specifications.
No datasheet is available for this part.