Cornell Dubilier SPV567M06G24B technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | SPV |
| Termination | SMD/SMT |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SPV567M06G24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.