The T491 Series 1206 2.2uF 10% 20V SMD/SMT Ceramic Capacitor from Cornell Dubilier offers a capacitance of 2.2uF with a tolerance of 10%. It has a voltage rating of 20V and a maximum operating temperature of 125°C. The capacitor is packaged in a 1206 case code, with a height of 1.8mm, length of 3.2mm, and width of 1.6mm. It is RoHS compliant and available in a tape and reel packaging with a quantity of 2000 pieces.
Cornell Dubilier T491A225K020AS-F technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 6% |
| Height | 1.8mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier T491A225K020AS-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.