The T491A474K025AS-F is a surface mount capacitor from Cornell Dubilier with a capacitance of 470nF and a tolerance of 10%. It has a voltage rating of 25V and a dissipation factor of 4%. The capacitor is packaged in a 1206 case and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Cornell Dubilier T491A474K025AS-F technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 4% |
| Height | 1.8mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier T491A474K025AS-F to view detailed technical specifications.
No datasheet is available for this part.