The T491B335K020AS-F is a surface-mount capacitor from Cornell Dubilier with a capacitance of 3.3uF and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and has a maximum operating voltage of 20V. The capacitor is packaged in a 1411 case, measuring 2.1mm in height, 3.5mm in length, and 2.8mm in width. It is available in quantities of 2000 and is compliant with RoHS regulations.
Cornell Dubilier T491B335K020AS-F technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dissipation Factor | 6% |
| Height | 2.1mm |
| Leakage Current | 700nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier T491B335K020AS-F to view detailed technical specifications.
No datasheet is available for this part.