The T491 Series capacitor from Cornell Dubilier features a capacitance of 2.2uF with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2412 case code, which is also known as a 6032 case code in metric terms. It is RoHS compliant and available in a tape and reel packaging format with a package quantity of 500.
Cornell Dubilier T491C225K025AS-F technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Dissipation Factor | 6% |
| Height | 2.8mm |
| Leakage Current | 600nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier T491C225K025AS-F to view detailed technical specifications.
No datasheet is available for this part.