The T491 series capacitor from Cornell Dubilier features a capacitance of 3.3uF with a tolerance of 10% and a voltage rating of 35V. It has a dissipation factor of 6% and a leakage current of 1.2uA. The capacitor is available in a 2412 package case, with a height of 2.8mm and a length of 6mm. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS standards. The T491 series is packaged in tape and reel quantities of 500.
Cornell Dubilier T491C335K035AS-F technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Dissipation Factor | 6% |
| Height | 2.8mm |
| Leakage Current | 1.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier T491C335K035AS-F to view detailed technical specifications.
No datasheet is available for this part.