The T491 series capacitor from Cornell Dubilier offers a capacitance of 100uF with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in a package quantity of 500 units, packaged in tape and reel. Its dimensions are 7.3mm in length, 4.3mm in width, and 4.3mm in height, with a weight of 0.023634oz.
Cornell Dubilier T491X107K016AS-F technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 8% |
| Height | 4.3mm |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier T491X107K016AS-F to view detailed technical specifications.
No datasheet is available for this part.