Cornell Dubilier TDL107K016T1F technical specifications.
| Capacitance | 100F |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDL107K016T1F to view detailed technical specifications.
No datasheet is available for this part.