Cornell Dubilier THF107M020P1G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 75mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier THF107M020P1G to view detailed technical specifications.
No datasheet is available for this part.