Cornell Dubilier TIM106K035POY technical specifications.
| Capacitance | 10F |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Tolerance | 10% |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TIM106K035POY to view detailed technical specifications.
No datasheet is available for this part.