
Cornell Dubilier TIM106M015P0X technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| Height | 4.32mm |
| Leakage Current | 1uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 270mA |
| Series | TIM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TIM106M015P0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.