RF Connector Adapter, GPO-SMA, Male-Female, Jack,
Corning Gilbert 1A4F1-0523-02 technical specifications.
| Insulator Material | PTFE |
| Contact Gender | MALE-FEMALE |
| Manufacturer Series | 1A4F1-0523-02 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corning Gilbert 1A4F1-0523-02 to view detailed technical specifications.
No datasheet is available for this part.