Corning Gilbert A1A1-0001-01 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | GPO |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corning Gilbert A1A1-0001-01 to view detailed technical specifications.
No datasheet is available for this part.