Corning Gilbert GF-61-APC/90L technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYPROPYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | GF-61-APC/90L |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | TIN |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corning Gilbert GF-61-APC/90L to view detailed technical specifications.
No datasheet is available for this part.