Corning 002K58-31130-24 technical specifications.
| Type | Fiber Zipcord Cable |
| Number of Fibers | 2 |
| Jacket Color | Orange |
| Maximum Outer Diameter | 5.6mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corning 002K58-31130-24 to view detailed technical specifications.
No datasheet is available for this part.