The A001-D84-01 is a GPO connector with a straight body orientation and gold over nickel contact plating. It features a flange mount and operates at frequencies up to 40G. The connector has an impedance of 50 and can withstand temperatures between -65°C and 165°C.
Corning A001-D84-01 technical specifications.
| Type | GPO |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corning A001-D84-01 to view detailed technical specifications.
No datasheet is available for this part.