Corning A001-N33-02 technical specifications.
| Type | GPO |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corning A001-N33-02 to view detailed technical specifications.
No datasheet is available for this part.