This right angle GPO connector features a 50 ohm impedance and is designed for through hole mounting. It operates over a temperature range of -55 to 165°C and is plated with gold over nickel. The connector is suitable for applications requiring high frequency operation, with a frequency range of 0 to 40G.
Corning A009-P33-01 technical specifications.
| Type | GPO |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corning A009-P33-01 to view detailed technical specifications.
No datasheet is available for this part.