Corning ATN-54-06 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Corning ATN-54-06 to view detailed technical specifications.
No datasheet is available for this part.