Corning B003-L33-02 technical specifications.
| Type | GPPO |
| Gender | F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corning B003-L33-02 to view detailed technical specifications.
No datasheet is available for this part.