Corning B007-L46-23-T technical specifications.
| Type | GPPO |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corning B007-L46-23-T to view detailed technical specifications.
No datasheet is available for this part.