Corning B008-L13-01 technical specifications.
| Type | GPPO |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
Download the complete datasheet for Corning B008-L13-01 to view detailed technical specifications.
No datasheet is available for this part.