Corning B009-P33-01-T technical specifications.
| Type | GPPO |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Contact Plating | Gold Over Nickel |
Download the complete datasheet for Corning B009-P33-01-T to view detailed technical specifications.
No datasheet is available for this part.