Corning B013-L93-01 technical specifications.
| Type | GPPO |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
Download the complete datasheet for Corning B013-L93-01 to view detailed technical specifications.
No datasheet is available for this part.