Corning B014-D11-01 technical specifications.
| Type | GPPO |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Gold Over Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corning B014-D11-01 to view detailed technical specifications.
No datasheet is available for this part.