Corning B014-D33-05 technical specifications.
| Type | GPPO |
| Gender | M |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corning B014-D33-05 to view detailed technical specifications.
No datasheet is available for this part.