Corning B1B1-0001-11 technical specifications.
| Type | GPPO Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corning B1B1-0001-11 to view detailed technical specifications.
No datasheet is available for this part.