Coroplast 302/15MM/10M/BLAU technical specifications.
| Color | Blue |
| Length | 10m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Thickness | 0.15mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Coroplast 302/15MM/10M/BLAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
