Coroplast 302/38MM/25M/WEISS technical specifications.
| Color | White |
| Length | 25m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Thickness | 0.15mm |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Coroplast 302/38MM/25M/WEISS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.