
Coroplast 4242F-38MMx33M technical specifications.
| Color | White |
| Length | 33m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Thickness | 1.6mm |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Coroplast 4242F-38MMx33M to view detailed technical specifications.
No datasheet is available for this part.
