
Coroplast 4245F-38MMx66M technical specifications.
| Color | Grey |
| Length | 66m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Thickness | 1mm |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Coroplast 4245F-38MMx66M to view detailed technical specifications.
No datasheet is available for this part.
