
Coroplast 800/19MM/25M/GELB technical specifications.
| Color | Yellow |
| Length | 25m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Thickness | 0.28mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Coroplast 800/19MM/25M/GELB to view detailed technical specifications.
No datasheet is available for this part.
