
Coroplast 9010SPT-19MMx33M technical specifications.
| Color | Clear |
| Length | 33m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Thickness | 1mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Coroplast 9010SPT-19MMx33M to view detailed technical specifications.
No datasheet is available for this part.
