Conn Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Corsair Electrical Connectors D38999/20WB99PN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors D38999/20WB99PN to view detailed technical specifications.
No datasheet is available for this part.