This circular connector features a 5-contact SKT configuration with a RCP gender, suitable for crimp termination. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is from -65°C to 200°C.
Corsair Electrical Connectors D38999/24CD5SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corsair Electrical Connectors D38999/24CD5SN to view detailed technical specifications.
No datasheet is available for this part.