This circular connector features 56 PIN contacts with crimp termination and a straight body orientation. It is designed for use in applications where a high number of connections are required, and can withstand operating temperatures between -65°C and 200°C. The connector is mounted using a jam nut and is suitable for use in a variety of industries.
Corsair Electrical Connectors D38999/24CJ4PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 56 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corsair Electrical Connectors D38999/24CJ4PB to view detailed technical specifications.
No datasheet is available for this part.