Corsair Electrical Connectors D38999/24FC8PB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors D38999/24FC8PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.