The D38999/24LC22SN is a 22-contact circular connector with a SKT contact gender and RCP gender, suitable for crimp termination. It features a straight body orientation and a jam nut mounting style. This connector operates within a temperature range of -65°C to 200°C and has 22 terminals. It is designed for general use in various applications.
Corsair Electrical Connectors D38999/24LC22SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corsair Electrical Connectors D38999/24LC22SN to view detailed technical specifications.
No datasheet is available for this part.