General purpose MIL-SPEC circular receptacle featuring 6 female crimp contacts. Constructed from aluminum alloy, this connector operates reliably across a wide temperature range, from -65°C to 175°C. The termination type is crimp, ensuring secure and robust connections.
Corsair Electrical Connectors D38999/24WA35SN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors D38999/24WA35SN to view detailed technical specifications.
No datasheet is available for this part.