This MIL-SPEC circular connector features 13 female crimp contacts within an aluminum alloy shell. Designed for robust performance, it operates across a wide temperature range from -65°C to 175°C. The receptacle style ensures secure mating for critical applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |