This circular connector features a 6-contact SKT contact gender and RCP gender, with a crimp termination method and straight body orientation. It has a jam nut mounting style and operates between -65°C and 175°C. The connector has 6 terminals and 1 port.
Corsair Electrical Connectors D38999/24ZA6SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors D38999/24ZA6SN to view detailed technical specifications.
No datasheet is available for this part.