This circular connector features 16 crimp contacts and a straight body orientation. It is designed for cable mounting and has a maximum operating temperature of 200 degrees Celsius. The connector can withstand a minimum operating temperature of -65 degrees Celsius and has a maximum voltage rating of 1000VAC.
Corsair Electrical Connectors D38999/26CG16MA technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corsair Electrical Connectors D38999/26CG16MA to view detailed technical specifications.
No datasheet is available for this part.